Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SE30AFB-M3/6B | |
|---|---|
DigiKey Part Number | SE30AFB-M3/6B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE30AFB-M3/6B |
Description | DIODE STANDARD 100V 1.4A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1.4A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1.4A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 19pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,11703 € | 1.638,42 € |
| 28.000 | 0,10887 € | 3.048,36 € |
| 42.000 | 0,10596 € | 4.450,32 € |
| Unit Price without VAT: | 0,11703 € |
|---|---|
| Unit Price with VAT: | 0,14512 € |



