Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| SE20FD-M3/H | |
|---|---|
| DigiKey Part Number | SE20FD-M3/HGITR-ND - Tape & Reel (TR) SE20FD-M3/HGICT-ND - Cut Tape (CT) SE20FD-M3/HGIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SE20FD-M3/H | 
| Description | DIODE STANDARD 200V 1.7A DO219AB | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 200 V 1.7A Surface Mount DO-219AB (SMF) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SE20FD-M3/H Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 200 V | |
| Current - Average Rectified (Io) | 1.7A | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
| Speed | Standard Recovery >500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 920 ns | |
| Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
| Capacitance @ Vr, F | 13pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-219AB (SMF) | |
| Operating Temperature - Junction | -55°C ~ 175°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,28000 € | 0,28 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | 0,06960 € | 1.044,00 € | 
| Unit Price without VAT: | 0,28000 € | 
|---|---|
| Unit Price with VAT: | 0,34720 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece