Diode 400 V 3.7A Surface Mount TO-263AC (SMPD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 3.7A Surface Mount TO-263AC (SMPD)
TO-209AE

SE12DLG-M3/I

DigiKey Part Number
112-SE12DLG-M3/ITR-ND - Tape & Reel (TR)
112-SE12DLG-M3/ICT-ND - Cut Tape (CT)
112-SE12DLG-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE12DLG-M3/I
Description
DIODE STANDARD 400V 3.7A TO263AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 3.7A Surface Mount TO-263AC (SMPD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3.7A
Voltage - Forward (Vf) (Max) @ If
1 V @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
96pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-263AC (SMPD)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.996
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,86900 €8,69 €
1000,72690 €72,69 €
5000,63704 €318,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,52045 €1.040,90 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,53760 €