MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SD101CWS-HE3-08 | |
|---|---|
DigiKey Part Number | 112-SD101CWS-HE3-08TR-ND - Tape & Reel (TR) 112-SD101CWS-HE3-08CT-ND - Cut Tape (CT) 112-SD101CWS-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101CWS-HE3-08 |
Description | DIODE SCHOTTKY 40V 30MA SOD323 |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 2.2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |











