
SD101BWS-E3-18 | |
|---|---|
DigiKey Part Number | 112-SD101BWS-E3-18TR-ND - Tape & Reel (TR) 112-SD101BWS-E3-18CT-ND - Cut Tape (CT) 112-SD101BWS-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101BWS-E3-18 |
Description | DIODE SCHOTTKY 50V 30MA SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 30mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD101BWS-E3-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 40 V | |
Capacitance @ Vr, F | 2.1pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,12020 € | 12,02 € |
| 500 | 0,08468 € | 42,34 € |
| 1.000 | 0,06535 € | 65,35 € |
| 2.000 | 0,06100 € | 122,00 € |
| 5.000 | 0,05873 € | 293,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04798 € | 479,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |






