
SBYV27-200-E3/54 | |
|---|---|
DigiKey Part Number | 112-SBYV27-200-E3/54TR-ND - Tape & Reel (TR) 112-SBYV27-200-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SBYV27-200-E3/54 |
Description | DIODE STANDARD 200V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.07 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34400 € | 3,44 € |
| 100 | 0,32910 € | 32,91 € |
| 500 | 0,24124 € | 120,62 € |
| 1.000 | 0,22716 € | 227,16 € |
| 2.000 | 0,22416 € | 448,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17645 € | 705,80 € |
| 20.000 | 0,17427 € | 3.485,40 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,68200 € |


