
SAC50-E3/54 | |
|---|---|
DigiKey Part Number | SAC50-E3/54GITR-ND - Tape & Reel (TR) SAC50-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SAC50-E3/54 |
Description | TVS DIODE 50VWM 88VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 88V Clamp 5.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 50V | |
Voltage - Breakdown (Min) | 55.5V | |
Voltage - Clamping (Max) @ Ipp | 88V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,07300 € | 10,73 € |
| 100 | 0,72090 € | 72,09 € |
| 500 | 0,57010 € | 285,05 € |
| 1.000 | 0,52156 € | 521,56 € |
| 2.000 | 0,48390 € | 967,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39534 € | 1.581,36 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,09560 € |

