
| SA9.0-E3/73 | |
|---|---|
| DigiKey Part Number | SA9.0-E3/73-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | SA9.0-E3/73 | 
| Description | TVS DIODE 9VWM 16.9VC DO204AC | 
| Customer Reference | |
| Detailed Description | 16.9V Clamp 29.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Box (TB) | |
| Part Status | Obsolete | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 9V | |
| Voltage - Breakdown (Min) | 10V | |
| Voltage - Clamping (Max) @ Ipp | 16.9V | |
| Current - Peak Pulse (10/1000µs) | 29.6A | |
| Power - Peak Pulse | 500W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AC, DO-15, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece