
SA170CA-E3/54 | |
|---|---|
DigiKey Part Number | 112-SA170CA-E3/54TR-ND - Tape & Reel (TR) 112-SA170CA-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA170CA-E3/54 |
Description | TVS DIODE 170VWM 275VC DO204AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,35800 € | 3,58 € |
| 100 | 0,24430 € | 24,43 € |
| 500 | 0,20146 € | 100,73 € |
| 1.000 | 0,19744 € | 197,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16719 € | 668,76 € |
| 8.000 | 0,15711 € | 1.256,88 € |
| 12.000 | 0,15585 € | 1.870,20 € |
| 20.000 | 0,13042 € | 2.608,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,58280 € |

