Similar
Similar
Similar

SA170A-E3/54 | |
|---|---|
DigiKey Part Number | SA170A-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA170A-E3/54 |
Description | TVS DIODE 170VWM 275VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17678 € | 707,12 € |
| 8.000 | 0,16302 € | 1.304,16 € |
| 12.000 | 0,15601 € | 1.872,12 € |
| 20.000 | 0,14813 € | 2.962,60 € |
| 28.000 | 0,14544 € | 4.072,32 € |
| Unit Price without VAT: | 0,17678 € |
|---|---|
| Unit Price with VAT: | 0,21921 € |



