SA12HE3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,28767 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,75400 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.333
Unit Price: 0,29000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 200
Unit Price: 0,40000 €
Datasheet
22V Clamp 22.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA12HE3/73

DigiKey Part Number
SA12HE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA12HE3/73
Description
TVS DIODE 12VWM 22VC DO204AC
Customer Reference
Detailed Description
22V Clamp 22.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA12HE3/73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
22V
Current - Peak Pulse (10/1000µs)
22.7A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types