Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S1PBHM3/85A | |
|---|---|
DigiKey Part Number | S1PBHM3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1PBHM3/85A |
Description | DIODE STANDARD 100V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08440 € | 844,00 € |
| 20.000 | 0,07775 € | 1.555,00 € |
| 30.000 | 0,07436 € | 2.230,80 € |
| 50.000 | 0,07055 € | 3.527,50 € |
| 70.000 | 0,06863 € | 4.804,10 € |
| Unit Price without VAT: | 0,08440 € |
|---|---|
| Unit Price with VAT: | 0,10466 € |


