


S1PB-M3/84A | |
|---|---|
DigiKey Part Number | S1PB-M3/84AGITR-ND - Tape & Reel (TR) S1PB-M3/84AGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S1PB-M3/84A |
Description | DIODE STANDARD 100V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,11310 € | 11,31 € |
| 1.000 | 0,10075 € | 100,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05680 € | 170,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

