


S1FLD-M-08 | |
|---|---|
DigiKey Part Number | 112-S1FLD-M-08TR-ND - Tape & Reel (TR) 112-S1FLD-M-08CT-ND - Cut Tape (CT) 112-S1FLD-M-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1FLD-M-08 |
Description | DIODE STD 200V 700MA DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06043 € | 181,29 € |
| 6.000 | 0,05448 € | 326,88 € |
| 9.000 | 0,05145 € | 463,05 € |
| 15.000 | 0,04804 € | 720,60 € |
| 21.000 | 0,04601 € | 966,21 € |
| 30.000 | 0,04405 € | 1.321,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,11010 € | 11,01 € |
| 500 | 0,08148 € | 40,74 € |
| 1.000 | 0,07223 € | 72,23 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

