
S1BG-M3/I | |
|---|---|
DigiKey Part Number | 112-S1BG-M3/ITR-ND - Tape & Reel (TR) 112-S1BG-M3/ICT-ND - Cut Tape (CT) 112-S1BG-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1BG-M3/I |
Description | RECTIFIER, STANDARD RECOVERY, 1A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 8.2pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,13400 € | 13,40 € |
| 500 | 0,09980 € | 49,90 € |
| 1.000 | 0,08876 € | 88,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,07396 € | 236,67 € |
| 6.400 | 0,06698 € | 428,67 € |
| 9.600 | 0,06341 € | 608,74 € |
| 16.000 | 0,05941 € | 950,56 € |
| 22.400 | 0,05703 € | 1.277,47 € |
| 32.000 | 0,05473 € | 1.751,36 € |
| 80.000 | 0,04967 € | 3.973,60 € |
| 160.000 | 0,04833 € | 7.732,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |

