Diode 600 V 1A Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1AFJ-M3/6A

DigiKey Part Number
112-S1AFJ-M3/6ATR-ND - Tape & Reel (TR)
112-S1AFJ-M3/6ACT-ND - Cut Tape (CT)
112-S1AFJ-M3/6ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1AFJ-M3/6A
Description
DIODE STANDARD 600V 1A DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.47 µs
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
7.9pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SlimSMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.996
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,26200 €2,62 €
1000,18680 €18,68 €
5000,13254 €66,27 €
1.0000,11561 €115,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,08953 €313,36 €
7.0000,07831 €548,17 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,47120 €