Parametric Equivalent
Parametric Equivalent



S07D-M3/I | |
|---|---|
DigiKey Part Number | 112-S07D-M3/ITR-ND - Tape & Reel (TR) 112-S07D-M3/IDKR-ND - Digi-Reel® 112-S07D-M3/ICT-ND |
Manufacturer | |
Manufacturer Product Number | S07D-M3/I |
Description | RECTIFIER, 200V, 0.7A, STANDARD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Digi-Reel® - | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05299 € | 529,90 € |
| 20.000 | 0,04841 € | 968,20 € |
| 30.000 | 0,04608 € | 1.382,40 € |
| 50.000 | 0,04346 € | 2.173,00 € |
| 70.000 | 0,04191 € | 2.933,70 € |
| 100.000 | 0,04040 € | 4.040,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,11450 € | 11,45 € |
| 500 | 0,08488 € | 42,44 € |
| 1.000 | 0,07529 € | 75,29 € |
| 2.000 | 0,06720 € | 134,40 € |
| 5.000 | 0,05842 € | 292,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,11450 € | 11,45 € |
| 500 | 0,08488 € | 42,44 € |
| 1.000 | 0,07529 € | 75,29 € |
| 2.000 | 0,06720 € | 134,40 € |
| 5.000 | 0,05842 € | 292,10 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |


