


RS1PD-M3/84A | |
|---|---|
DigiKey Part Number | RS1PD-M3/84AGITR-ND - Tape & Reel (TR) RS1PD-M3/84AGICT-ND - Cut Tape (CT) RS1PD-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1PD-M3/84A |
Description | DIODE STANDARD 200V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33100 € | 3,31 € |
| 100 | 0,21210 € | 21,21 € |
| 500 | 0,16042 € | 80,21 € |
| 1.000 | 0,14375 € | 143,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12254 € | 367,62 € |
| 6.000 | 0,11186 € | 671,16 € |
| 9.000 | 0,10641 € | 957,69 € |
| 15.000 | 0,10029 € | 1.504,35 € |
| 21.000 | 0,09666 € | 2.029,86 € |
| 30.000 | 0,09314 € | 2.794,20 € |
| 75.000 | 0,08918 € | 6.688,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,65720 € |

