Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RS07J-M3/H | |
|---|---|
DigiKey Part Number | 112-RS07J-M3/HTR-ND - Tape & Reel (TR) 112-RS07J-M3/HCT-ND - Cut Tape (CT) 112-RS07J-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS07J-M3/H |
Description | RECTIFIER, 600V, 0.7A, FAST RECO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 500mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26700 € | 2,67 € |
| 100 | 0,16910 € | 16,91 € |
| 500 | 0,12688 € | 63,44 € |
| 1.000 | 0,11326 € | 113,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09592 € | 287,76 € |
| 6.000 | 0,08718 € | 523,08 € |
| 9.000 | 0,08272 € | 744,48 € |
| 15.000 | 0,07771 € | 1.165,65 € |
| 21.000 | 0,07474 € | 1.569,54 € |
| 30.000 | 0,07186 € | 2.155,80 € |
| 75.000 | 0,06594 € | 4.945,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,53320 € |


