Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RGP15J-E3/54 | |
|---|---|
DigiKey Part Number | RGP15J-E3/54GITR-ND - Tape & Reel (TR) RGP15J-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGP15J-E3/54 |
Description | DIODE STANDARD 600V 1.5A DO204AC |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48500 € | 4,85 € |
| 100 | 0,31550 € | 31,55 € |
| 500 | 0,24220 € | 121,10 € |
| 1.000 | 0,21858 € | 218,58 € |
| 2.000 | 0,19870 € | 397,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16885 € | 675,40 € |
| 8.000 | 0,15260 € | 1.220,80 € |
| 12.000 | 0,15067 € | 1.808,04 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,96720 € |






