
PLZ2V7A-G3/H | |
|---|---|
cms-digikey-product-number | PLZ2V7A-G3/HGITR-ND - Tape & Reel (TR) PLZ2V7A-G3/HGICT-ND - Cut Tape (CT) PLZ2V7A-G3/HGIDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | PLZ2V7A-G3/H |
cms-description | DIODE ZENER 2.65V 960MW DO219AC |
cms-standard-lead-time | 15 Weeks |
cms-customer-reference | |
cms-detailed-description | Zener Diode 2.65 V 960 mW ±3.97% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.97% | |
Power - Max | 960 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 4.500 | 0,05966 € | 268,47 € |
| 9.000 | 0,05398 € | 485,82 € |
| 13.500 | 0,05109 € | 689,72 € |
| 22.500 | 0,04783 € | 1.076,17 € |
| 31.500 | 0,04591 € | 1.446,16 € |
| 45.000 | 0,04403 € | 1.981,35 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09400 € | 0,94 € |
| 500 | 0,07932 € | 39,66 € |
| 1.000 | 0,07028 € | 70,28 € |
| 2.000 | 0,06265 € | 125,30 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18500 € | 1,85 € |
| 100 | 0,11580 € | 11,58 € |
| 500 | 0,08566 € | 42,83 € |
| 1.000 | 0,07590 € | 75,90 € |
| 2.000 | 0,06767 € | 135,34 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

