


PLZ20C-HG3_A/H | |
---|---|
DigiKey Part Number | 112-PLZ20C-HG3_A/HTR-ND - Tape & Reel (TR) 112-PLZ20C-HG3_A/HCT-ND - Cut Tape (CT) 112-PLZ20C-HG3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ20C-HG3_A/H |
Description | DIODE ZENER 20V 500MW DO219AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,10600 € | 1,06 € |
100 | 0,04800 € | 4,80 € |
500 | 0,04460 € | 22,30 € |
1.000 | 0,04032 € | 40,32 € |
2.000 | 0,03646 € | 72,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.500 | 0,02831 € | 127,39 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19840 € |