Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

P6SMB33CA-E3/5B | |
|---|---|
DigiKey Part Number | P6SMB33CA-E3/5BGITR-ND - Tape & Reel (TR) P6SMB33CA-E3/5BGICT-ND - Cut Tape (CT) P6SMB33CA-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB33CA-E3/5B |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,18470 € | 18,47 € |
| 500 | 0,13900 € | 69,50 € |
| 1.000 | 0,12427 € | 124,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,10457 € | 334,62 € |
| 6.400 | 0,09527 € | 609,73 € |
| 9.600 | 0,09053 € | 869,09 € |
| 16.000 | 0,08520 € | 1.363,20 € |
| 22.400 | 0,08205 € | 1.837,92 € |
| 32.000 | 0,07898 € | 2.527,36 € |
| 80.000 | 0,07426 € | 5.940,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,58280 € |







