
P6KE91A-E3/54 | |
|---|---|
DigiKey Part Number | P6KE91A-E3/54GITR-ND - Tape & Reel (TR) P6KE91A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE91A-E3/54 |
Description | TVS DIODE 77.8VWM 125V DO204AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 4.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE91A-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,21780 € | 21,78 € |
| 500 | 0,17060 € | 85,30 € |
| 1.000 | 0,16717 € | 167,17 € |
| 2.000 | 0,16047 € | 320,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12602 € | 504,08 € |
| 8.000 | 0,11659 € | 932,72 € |
| 12.000 | 0,11531 € | 1.383,72 € |
| 20.000 | 0,11402 € | 2.280,40 € |
| 28.000 | 0,11252 € | 3.150,56 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

