
| P6KE68CA-E3/54 | |
|---|---|
| DigiKey Part Number | P6KE68CA-E3/54GITR-ND - Tape & Reel (TR) P6KE68CA-E3/54GICT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | P6KE68CA-E3/54 | 
| Description | TVS DIODE 58.1VWM 92VC DO204AC | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 92V Clamp 6.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 58.1V | |
| Voltage - Breakdown (Min) | 64.6V | |
| Voltage - Clamping (Max) @ Ipp | 92V | |
| Current - Peak Pulse (10/1000µs) | 6.5A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AC, DO-15, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,31000 € | 0,31 € | 
| 10 | 0,27900 € | 2,79 € | 
| 100 | 0,25460 € | 25,46 € | 
| 500 | 0,20060 € | 100,30 € | 
| 1.000 | 0,18346 € | 183,46 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,16546 € | 661,84 € | 
| 8.000 | 0,13749 € | 1.099,92 € | 
| Unit Price without VAT: | 0,31000 € | 
|---|---|
| Unit Price with VAT: | 0,38440 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece