S1G-E3/1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 52.917
Unit Price: 0,30000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 37.049
Unit Price: 0,34000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14.120
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 36.881
Unit Price: 0,49000 €
Datasheet

Similar


onsemi
In Stock: 294.733
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 95.772
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 191.530
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 12.345
Unit Price: 0,28000 €
Datasheet
Image for S1G-E3/1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1G-E3/1

DigiKey Part Number
S1G-E3/1GI-ND
Manufacturer
Manufacturer Product Number
S1G-E3/1
Description
DIODE STANDARD 400V 1A DO214AC
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes