
P4SMA68AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-P4SMA68AHE3_A/HTR-ND - Tape & Reel (TR) 112-P4SMA68AHE3_A/HCT-ND - Cut Tape (CT) 112-P4SMA68AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA68AHE3_A/H |
Description | TVS DIODE 58.1VWM 92VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39000 € | 3,90 € |
| 100 | 0,25000 € | 25,00 € |
| 500 | 0,18972 € | 94,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,15618 € | 281,12 € |
| 3.600 | 0,14202 € | 511,27 € |
| 5.400 | 0,13480 € | 727,92 € |
| 9.000 | 0,12669 € | 1.140,21 € |
| 12.600 | 0,12189 € | 1.535,81 € |
| 18.000 | 0,11722 € | 2.109,96 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,78120 € |

