
P4SMA180A-M3/61 | |
|---|---|
DigiKey Part Number | 112-P4SMA180A-M3/61TR-ND - Tape & Reel (TR) 112-P4SMA180A-M3/61CT-ND - Cut Tape (CT) 112-P4SMA180A-M3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA180A-M3/61 |
Description | TVS DIODE 154VWM 246VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 100 | 0,16350 € | 16,35 € |
| 500 | 0,12254 € | 61,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,09976 € | 179,57 € |
| 3.600 | 0,09012 € | 324,43 € |
| 5.400 | 0,08521 € | 460,13 € |
| 9.000 | 0,07315 € | 658,35 € |
| 12.600 | 0,06412 € | 807,91 € |
| 18.000 | 0,06304 € | 1.134,72 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,52080 € |

