P4SMA170AHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 7.500
Unit Price: 0,41000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6.827
Unit Price: 0,34000 €
Datasheet
Image for P4SMA170AHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA170AHE3_A/I

DigiKey Part Number
P4SMA170AHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA170AHE3_A/I
Description
TVS DIODE 145VWM 234VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
234V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
145V
Voltage - Breakdown (Min)
162V
Voltage - Clamping (Max) @ Ipp
234V
Current - Peak Pulse (10/1000µs)
1.3A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,11577 €868,27 €
15.0000,10683 €1.602,45 €
22.5000,10228 €2.301,30 €
37.5000,09717 €3.643,88 €
52.5000,09606 €5.043,15 €
Manufacturers Standard Package
Unit Price without VAT:0,11577 €
Unit Price with VAT:0,14355 €