P4SMA170A-E3/61 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,06831 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,53000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7.500
Unit Price: 0,41000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6.827
Unit Price: 0,34000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,07072 €
Datasheet
Image for P4SMA170A-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA170A-E3/61

DigiKey Part Number
P4SMA170A-E3/61GITR-ND - Tape & Reel (TR)
P4SMA170A-E3/61GICT-ND - Cut Tape (CT)
P4SMA170A-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA170A-E3/61
Description
TVS DIODE 145VWM 234VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
234V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
145V
Voltage - Breakdown (Min)
162V
Voltage - Clamping (Max) @ Ipp
234V
Current - Peak Pulse (10/1000µs)
1.3A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25600 €2,56 €
1000,16270 €16,27 €
5000,12190 €60,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,09921 €178,58 €
3.6000,08962 €322,63 €
5.4000,08473 €457,54 €
9.0000,07923 €713,07 €
12.6000,07598 €957,35 €
18.0000,07281 €1.310,58 €
45.0000,06586 €2.963,70 €
90.0000,06261 €5.634,90 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,50840 €