
| NS8MT-E3/45 | |
|---|---|
| DigiKey Part Number | 112-NS8MT-E3/45-ND | 
| Manufacturer | |
| Manufacturer Product Number | NS8MT-E3/45 | 
| Description | DIODE STANDARD 1000V 8A TO220AC | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 1000 V 8A Through Hole TO-220AC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 1000 V | |
| Current - Average Rectified (Io) | 8A | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
| Speed | Standard Recovery >500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
| Capacitance @ Vr, F | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | TO-220AC | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,21000 € | 1,21 € | 
| 50 | 0,53640 € | 26,82 € | 
| 100 | 0,50420 € | 50,42 € | 
| 500 | 0,39424 € | 197,12 € | 
| 1.000 | 0,35884 € | 358,84 € | 
| 2.000 | 0,32907 € | 658,14 € | 
| 5.000 | 0,29684 € | 1.484,20 € | 
| 10.000 | 0,27694 € | 2.769,40 € | 
| Unit Price without VAT: | 1,21000 € | 
|---|---|
| Unit Price with VAT: | 1,50040 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece