
MSMP8.0A-M3/89A | |
|---|---|
DigiKey Part Number | MSMP8.0A-M3/89AGITR-ND - Tape & Reel (TR) MSMP8.0A-M3/89AGICT-ND - Cut Tape (CT) MSMP8.0A-M3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMP8.0A-M3/89A |
Description | TVS DIODE 8VWM 13.6VC DO219AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 11A Ipp Tvs Diode Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AD | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,10420 € | 10,42 € |
| 500 | 0,08822 € | 44,11 € |
| 1.000 | 0,06301 € | 63,01 € |
| 2.000 | 0,06175 € | 123,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,03000 € | 135,00 € |
| 9.000 | 0,02990 € | 269,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |

