


MMSZ5234B-HE3_A-18 | |
---|---|
DigiKey Part Number | 112-MMSZ5234B-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5234B-HE3_A-18 |
Description | DIODE ZENER 6.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,05006 € | 500,60 € |
20.000 | 0,04570 € | 914,00 € |
30.000 | 0,04348 € | 1.304,40 € |
50.000 | 0,04098 € | 2.049,00 € |
70.000 | 0,03950 € | 2.765,00 € |
100.000 | 0,03806 € | 3.806,00 € |
Unit Price without VAT: | 0,05006 € |
---|---|
Unit Price with VAT: | 0,06207 € |