MMSZ4701-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 7.650
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,04140 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.324
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 5.421
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 291
Unit Price: 0,29000 €
Datasheet
Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4701-G3-08

DigiKey Part Number
MMSZ4701-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4701-G3-08
Description
DIODE ZENER 14V 500MW SOD123
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 10.6 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03593 €538,95 €
Manufacturers Standard Package
Unit Price without VAT:0,03593 €
Unit Price with VAT:0,04455 €