MBRS340TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 31.735
Unit Price: 0,27000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 32.694
Unit Price: 0,57000 €
Datasheet

Similar


onsemi
In Stock: 123.714
Unit Price: 0,61000 €
Datasheet

Similar


onsemi
In Stock: 6.248
Unit Price: 0,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.633
Unit Price: 0,34000 €
Datasheet
Diode 40 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

MBRS340TR

DigiKey Part Number
MBRS340TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRS340TR
Description
DIODE SCHOTTKY 40V 3A DO214AB
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
MBRS340TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
525 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes