Parametric Equivalent

MBRB745HM3/I | |
|---|---|
DigiKey Part Number | 112-MBRB745HM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRB745HM3/I |
Description | DIODE SCHOTTKY 45V 7.5A TO263AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 7.5A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 7.5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,56371 € | 450,97 € |
| 1.600 | 0,51953 € | 831,25 € |
| 2.400 | 0,49258 € | 1.182,19 € |
| 4.000 | 0,47173 € | 1.886,92 € |
| 5.600 | 0,46080 € | 2.580,48 € |
| Unit Price without VAT: | 0,56371 € |
|---|---|
| Unit Price with VAT: | 0,69900 € |


