MBRB30H60CT-E3/81 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,08651 €
Datasheet

Similar


Diodes Incorporated
In Stock: 163
Unit Price: 1,49000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.511
Unit Price: 1,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.176
Unit Price: 1,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 680
Unit Price: 1,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.937
Unit Price: 1,63000 €
Datasheet
Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB

MBRB30H60CT-E3/81

DigiKey Part Number
MBRB30H60CT-E3/81GITR-ND - Tape & Reel (TR)
MBRB30H60CT-E3/81GICT-ND - Cut Tape (CT)
MBRB30H60CT-E3/81GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRB30H60CT-E3/81
Description
DIODE ARR SCHOTT 60V 15A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
60 µA @ 60 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types