Similar
Similar
Similar


| MBRB2550CT-E3/45 | |
|---|---|
| DigiKey Part Number | MBRB2550CT-E3/45-ND | 
| Manufacturer | |
| Manufacturer Product Number | MBRB2550CT-E3/45 | 
| Description | DIODE ARR SCHOTT 50V 15A TO263AB | 
| Customer Reference | |
| Detailed Description | Diode Array 1 Pair Common Cathode 50 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay General Semiconductor - Diodes Division | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Diode Configuration | 1 Pair Common Cathode | |
| Technology | Schottky | |
| Voltage - DC Reverse (Vr) (Max) | 50 V | |
| Current - Average Rectified (Io) (per Diode) | 15A | |
| Voltage - Forward (Vf) (Max) @ If | 750 mV @ 15 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 1 mA @ 50 V | |
| Operating Temperature - Junction | -65°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
| Supplier Device Package | TO-263AB (D2PAK) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece