Bridge Rectifier Single Phase Standard 400 V Through Hole KBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBU8G-M3/P

DigiKey Part Number
112-KBU8G-M3/P-ND
Manufacturer
Manufacturer Product Number
KBU8G-M3/P
Description
BRIDGE RECT 1PHASE 400V 8A KBU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole KBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
8 A
Voltage - Forward (Vf) (Max) @ If
980 mV @ 8 A
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, KBU
Supplier Device Package
KBU
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.175
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,73000 €3,73 €
202,19500 €43,90 €
1001,73520 €173,52 €
5001,42730 €713,65 €
1.0001,32840 €1.328,40 €
2.0001,29789 €2.595,78 €
Manufacturers Standard Package
Unit Price without VAT:3,73000 €
Unit Price with VAT:4,62520 €