Bridge Rectifier Single Phase Standard 1 kV Through Hole KBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBL10-M3/P

DigiKey Part Number
112-KBL10-M3/P-ND
Manufacturer
Manufacturer Product Number
KBL10-M3/P
Description
BRIDGE RECT 1PHASE 1KV 4A KBL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole KBL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, KBL
Supplier Device Package
KBL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,26000 €3,26 €
251,83600 €45,90 €
1001,49510 €149,51 €
5001,22228 €611,14 €
1.0001,13463 €1.134,63 €
2.0001,08167 €2.163,34 €
Manufacturers Standard Package
Unit Price without VAT:3,26000 €
Unit Price with VAT:4,04240 €