KBL08-M3/A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.493
Unit Price: 3,26000 €
Datasheet
Bridge Rectifier Single Phase Standard 800 V Through Hole KBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBL08-M3/A

DigiKey Part Number
112-KBL08-M3/A-ND
Manufacturer
Manufacturer Product Number
KBL08-M3/A
Description
BRIDGE RECT 1PHASE 800V 4A KBL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole KBL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, KBL
Supplier Device Package
KBL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6001,19773 €718,64 €
Unit Price without VAT:1,19773 €
Unit Price with VAT:1,48519 €