Similar
Similar

HFA120FA60 | |
|---|---|
DigiKey Part Number | HFA120FA60-ND |
Manufacturer | |
Manufacturer Product Number | HFA120FA60 |
Description | DIODE MODULE GP 600V 75A SOT-227 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 600 V 75A (DC) Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 75A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 98 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |


