GP15MHE3/54 is Obsolete and no longer manufactured.
cms-subs-available:

Direct


Vishay General Semiconductor - Diodes Division
cms-in-stock: 21.909
Unit Price: 1,63000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
cms-in-stock: 2.420
Unit Price: 2,09000 €
Datasheet

Similar


MCC (Micro Commercial Components)
cms-in-stock: 0
Unit Price: 0,03531 €
Datasheet

Similar


MCC (Micro Commercial Components)
cms-in-stock: 19.803
Unit Price: 0,28000 €
Datasheet
Diode 1000 V 1.5A Through Hole DO-204AC (DO-15)
cms-photo-disclaimer

GP15MHE3/54

cms-digikey-product-number
GP15MHE3/54-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
GP15MHE3/54
cms-description
DIODE STD 1000V 1.5A DO204AC
cms-customer-reference
cms-detailed-description
Diode 1000 V 1.5A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured. cms-view-ph0-or-ph1