
| GP10-4005E-E3/54 | |
|---|---|
| DigiKey Part Number | GP10-4005E-E3/54-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | GP10-4005E-E3/54 | 
| Description | DIODE STANDARD 600V 1A DO204AL | 
| Customer Reference | |
| Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Not For New Designs | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 600 V | |
| Current - Average Rectified (Io) | 1A | |
| Speed | Standard Recovery >500ns, > 200mA (Io) | |
| Capacitance @ Vr, F | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-204AL (DO-41) | |
| Operating Temperature - Junction | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 11.000 | 0,13305 € | 1.463,55 € | 
| Unit Price without VAT: | 0,13305 € | 
|---|---|
| Unit Price with VAT: | 0,16498 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece