GLL4761A-E3/96 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,37366 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,59044 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,51985 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,51985 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,59044 €
Datasheet
Zener Diode 75 V 1 W ±5% Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLL4761A-E3/96

DigiKey Part Number
GLL4761A-E3/96-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLL4761A-E3/96
Description
DIODE ZENER 75V 1W DO213AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 1 W ±5% Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
175 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 56 V
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,42617 €639,25 €
3.0000,39402 €1.182,06 €
4.5000,37765 €1.699,42 €
7.5000,36102 €2.707,65 €
Manufacturers Standard Package
Unit Price without VAT:0,42617 €
Unit Price with VAT:0,52845 €