Parametric Equivalent
Similar

GLL4759A-E3/97 | |
|---|---|
DigiKey Part Number | GLL4759A-E3/97-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLL4759A-E3/97 |
Description | DIODE ZENER 62V 1W DO213AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 125 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 47.1 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,37366 € | 1.868,30 € |
| 10.000 | 0,36102 € | 3.610,20 € |
| Unit Price without VAT: | 0,37366 € |
|---|---|
| Unit Price with VAT: | 0,46334 € |




