
GL41J-E3/96 | |
|---|---|
DigiKey Part Number | GL41J-E3/96GITR-ND - Tape & Reel (TR) GL41J-E3/96GICT-ND - Cut Tape (CT) GL41J-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL41J-E3/96 |
Description | DIODE STANDARD 600V 1A DO213AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,34815 € | 522,23 € |
| 3.000 | 0,32033 € | 960,99 € |
| 4.500 | 0,30616 € | 1.377,72 € |
| 7.500 | 0,29023 € | 2.176,72 € |
| 10.500 | 0,28080 € | 2.948,40 € |
| 15.000 | 0,27164 € | 4.074,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,78100 € | 7,81 € |
| 100 | 0,51700 € | 51,70 € |
| 500 | 0,40340 € | 201,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31700 € | 3,17 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |

