Parametric Equivalent
Parametric Equivalent

GL34D-E3/83 | |
|---|---|
DigiKey Part Number | GL34D-E3/83GITR-ND - Tape & Reel (TR) GL34D-E3/83GICT-ND - Cut Tape (CT) GL34D-E3/83GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL34D-E3/83 |
Description | DIODE STD 200V 500MA DO213AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
EDA/CAD Models | GL34D-E3/83 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (GL34) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,40800 € | 4,08 € |
| 100 | 0,30120 € | 30,12 € |
| 500 | 0,29850 € | 149,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,24387 € | 2.194,83 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,84320 € |


