Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GDZ10B-HG3_A08 | |
|---|---|
DigiKey Part Number | 112-GDZ10B-HG3_A08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ10B-HG3_A08 |
Description | DIODE ZENER 10V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±2.2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05554 € | 833,10 € |
| 30.000 | 0,05106 € | 1.531,80 € |
| 45.000 | 0,04878 € | 2.195,10 € |
| 75.000 | 0,04621 € | 3.465,75 € |
| 105.000 | 0,04469 € | 4.692,45 € |
| 150.000 | 0,04411 € | 6.616,50 € |
| Unit Price without VAT: | 0,05554 € |
|---|---|
| Unit Price with VAT: | 0,06887 € |

