Direct

GBU6A-E3/45 | |
|---|---|
DigiKey Part Number | GBU6A-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | GBU6A-E3/45 |
Description | BRIDGE RECT 1PHASE 50V 3.8A GBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 3.8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,77753 € | 622,02 € |
| Unit Price without VAT: | 0,77753 € |
|---|---|
| Unit Price with VAT: | 0,96414 € |







